-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4494
|
Newark | Dac, 8Bit, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP4802-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
53R0071
|
Newark | Digital To Analog Converter Dac, 8 Bit, Msop-8, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Single Ended, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sop, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4802-E/MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
MCP4802-E/MS-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1010 In Stock |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP4802-E/MS
|
Avnet Americas | DAC 2-CH Resistor-String 8-Bit 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4802-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
579-MCP4802-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8-bit DAC w/SPI interface intnl Vref RoHS: Compliant | 8184 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
MCP4802-E/MS
|
Microchip Technology Inc | DUAL 8-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
612 Alternates Available |
|
$1.4100 / $1.9600 | Buy Now |
DISTI #
70388618
|
RS | Microchip MCP4802-E/MS, 2-channel 8 bit Serial DAC, 8-Pin MSOP | Microchip Technology Inc. MCP4802-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | MCP4802 Series 2 Channel 8-Bit Voltage Output Digital-to-Analog Converter-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6000 / $1.7200 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
400 In Stock 600 Factory Stock |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
66463079
|
Verical | DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 400 |
|
$1.8460 / $1.9240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4802-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4802-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4802-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4802-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4802T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4802-E/MS vs MCP4802T-E/MS |