Part Details for MCP4811-E/P by Microchip Technology Inc
Overview of MCP4811-E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4811-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0077
|
Newark | Digital To Analog Converter Dac, 10 Bit, Dip-8, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Single Ended, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4811-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$0.9450 | Buy Now |
DISTI #
MCP4811-E/P-ND
|
DigiKey | IC DAC 10BIT V-OUT 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
92 In Stock |
|
$1.7400 / $2.3000 | Buy Now |
DISTI #
MCP4811-E/P
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4811-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $2.3000 | Buy Now |
DISTI #
53R0077
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube - Bulk (Alt: 53R0077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 98 Partner Stock |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
579-MCP4811-E/P
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 10bit DAC w/SPI interface intnl Vref RoHS: Compliant | 219 |
|
$1.7400 / $2.3000 | Buy Now |
DISTI #
V99:2348_06446934
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1844 | Americas - 52 |
|
$1.4370 / $1.9036 | Buy Now |
DISTI #
MCP4811-E/P
|
Microchip Technology Inc | Single 10-bit DAC with SPI interface and internal Vref, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13648 Alternates Available |
|
$1.6600 / $2.3000 | Buy Now |
DISTI #
70047524
|
RS | 8 PDIP .300in TUBESingle 10-bit DAC with SPI interace and internal Vref | Microchip Technology Inc. MCP4811-E/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Future Electronics | MCP4811 Series 1 Ch 10-bit SPI Interface Digital-to-Analog Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.8800 / $2.0300 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 13620 Factory Stock |
|
$1.4500 / $1.7400 | Buy Now |
Part Details for MCP4811-E/P
MCP4811-E/P CAD Models
MCP4811-E/P Part Data Attributes
|
MCP4811-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4811-E/P
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP4811-E/P
This table gives cross-reference parts and alternative options found for MCP4811-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4811-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4811-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4811-E/P vs MCP4811-E/MC |
MCP4811T-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4811-E/P vs MCP4811T-E/MC |
MCP4811-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4811-E/P vs MCP4811-E/MS |
MCP4811T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4811-E/P vs MCP4811T-E/SN |