Part Details for MCP4811T-E/MC by Microchip Technology Inc
Overview of MCP4811T-E/MC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4811T-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4811T-E/MC-ND
|
DigiKey | IC DAC 10BIT V-OUT 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
MCP4811T-E/MC
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP4811T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
579-MCP4811T-E/MC
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 10bit DAC w/SPI interface intnl Vref RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
MCP4811T-E/MC
|
Microchip Technology Inc | Single 10-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.1500 | Buy Now |
DISTI #
70567638
|
RS | Single 10-bit DAC with SPI interace and internal Vref | Microchip Technology Inc. MCP4811T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
|
NAC | Single 10-bit DAC with SPI interace and internal Vref - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
MCP4811T-E/MC
|
EBV Elektronik | (Alt: MCP4811T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
Part Details for MCP4811T-E/MC
MCP4811T-E/MC CAD Models
MCP4811T-E/MC Part Data Attributes
|
MCP4811T-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4811T-E/MC
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP4811T-E/MC
This table gives cross-reference parts and alternative options found for MCP4811T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4811T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4811T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4811T-E/MC vs MCP4811T-E/SN |
MAX5308EUE+ | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MCP4811T-E/MC vs MAX5308EUE+ |
AD7805BRS | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | MCP4811T-E/MC vs AD7805BRS |
AD7805BRS-REEL7 | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SSOP-28, Digital to Analog Converter | Analog Devices Inc | MCP4811T-E/MC vs AD7805BRS-REEL7 |
AD7805BRSZ | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | MCP4811T-E/MC vs AD7805BRSZ |
MCP4811T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4811T-E/MC vs MCP4811T-E/MS |
MAX5308EUE+T | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MCP4811T-E/MC vs MAX5308EUE+T |
MAX5308EUE+T | Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MCP4811T-E/MC vs MAX5308EUE+T |
AD7805BRS-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SSOP-28, Digital to Analog Converter | Analog Devices Inc | MCP4811T-E/MC vs AD7805BRS-REEL |
MCP4811-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4811T-E/MC vs MCP4811-E/P |