Part Details for MCP4812-E/P by Microchip Technology Inc
Overview of MCP4812-E/P by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4812-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0083
|
Newark | Digital To Analog Converter Dac, 10 Bit, Dip-8, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Single Ended, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4812-E/P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
MCP4812-E/P-ND
|
DigiKey | IC DAC 10BIT V-OUT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
636 In Stock |
|
$2.2800 / $3.0100 | Buy Now |
DISTI #
MCP4812-E/P
|
Avnet Americas | DAC 2-CH Resistor-String 10-bit 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4812-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2800 / $3.0100 | Buy Now |
DISTI #
579-MCP4812-E/P
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10bit DAC w/SPI interface intnl Vre RoHS: Compliant | 838 |
|
$2.2800 / $3.0100 | Buy Now |
DISTI #
V99:2348_06446940
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1431 | Americas - 132 |
|
$0.6343 / $2.5081 | Buy Now |
DISTI #
MCP4812-E/P
|
Microchip Technology Inc | DUAL 10-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
64 Alternates Available |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
70388615
|
RS | Microchip MCP4812-E/P, 2-channel 10 bit Serial DAC, 8-Pin PDIP | Microchip Technology Inc. MCP4812-E/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ |
|
Future Electronics | MCP4812 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.4700 / $2.6300 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 10-bit - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$1.9500 / $2.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$1.8750 / $3.0000 | Buy Now |
Part Details for MCP4812-E/P
MCP4812-E/P CAD Models
MCP4812-E/P Part Data Attributes:
|
MCP4812-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4812-E/P
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP4812-E/P
This table gives cross-reference parts and alternative options found for MCP4812-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4812-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4812T-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4812-E/P vs MCP4812T-E/P |