-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6623
|
Newark | Da Converter, 12Bit, Soic-8 Rohs Compliant: Yes |Microchip MCP4821T-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2479 |
|
$2.7400 / $3.2400 | Buy Now |
DISTI #
31K2972
|
Newark | Ic, d/A Converter, dual,12-Bit, sop,8Pin Rohs Compliant: Yes |Microchip MCP4821T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
MCP4821T-E/SNCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$2.3800 / $3.1200 | Buy Now |
DISTI #
MCP4821T-E/SN
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP4821T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$2.3800 / $3.1200 | Buy Now |
DISTI #
579-MCP4821T-E/SN
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-bit DAC RoHS: Compliant | 3603 |
|
$2.3800 / $3.1200 | Buy Now |
DISTI #
MCP4821T-E/SN
|
Microchip Technology Inc | Voltage out 12 bit, DAC, single channel w/Internal Reference, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1150 Alternates Available |
|
$2.2700 / $3.1200 | Buy Now |
DISTI #
70567636
|
RS | Single 12-bit DAC with SPI interace and internal Vref | Microchip Technology Inc. MCP4821T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.1800 | RFQ |
|
Future Electronics | MCP4821 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3277 In Stock |
|
$2.2200 / $2.3600 | Buy Now |
DISTI #
63325666
|
Verical | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2234 | Americas - 3200 |
|
$2.8733 / $3.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4821T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4821T-E/SN
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4821T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4821T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4821-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4821T-E/SN vs MCP4821-E/SN |