Part Details for MCP48CMB11-E/UN by Microchip Technology Inc
Overview of MCP48CMB11-E/UN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48CMB11-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1499
|
Newark | Spi, Single Channel, 10-Bit 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48CMB11-E/UN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
MCP48CMB11-E/UN-ND
|
DigiKey | IC DAC 10BIT 10MSOP Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1600 | Buy Now |
DISTI #
MCP48CMB11-E/UN
|
Avnet Americas | 10-Bit Digital-to-Analog Converter 1 LSB INL Single Voltage Output with SPI Interface 10-Pin MSOP Tube - Bulk (Alt: MCP48CMB11-E/UN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
579-MCP48CMB11-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit, Single Channel DAC with MTP memory and SPI Interface RoHS: Compliant | 0 |
|
$1.1600 / $1.5400 | Order Now |
DISTI #
V99:2348_22540156
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1829 | Americas - 400 |
|
$0.4688 / $1.2862 | Buy Now |
DISTI #
MCP48CMB11-E/UN
|
Microchip Technology Inc | 10-bit, Single Channel DAC with MTP memory and SPI Interface, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - 10-Pin MSOP - Tube | 0 |
|
$1.0000 / $1.2200 | Buy Now |
Part Details for MCP48CMB11-E/UN
MCP48CMB11-E/UN CAD Models
MCP48CMB11-E/UN Part Data Attributes:
|
MCP48CMB11-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CMB11-E/UN
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP48CMB11-E/UN
This table gives cross-reference parts and alternative options found for MCP48CMB11-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CMB11-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48CMB12-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB12-E/UN |
MCP48CMB11-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB11-E/MG |
MCP48CMB12T-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB12T-E/MG |
MCP48CMB11T-E/MF | D/A Converter | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB11T-E/MF |
MCP48CMB11T-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB11T-E/MG |
MCP48CMB11-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB11-E/MF |
MCP48CMB12T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB12T-E/UN |
MCP48CMB12T-E/MF | D/A Converter | Microchip Technology Inc | MCP48CMB11-E/UN vs MCP48CMB12T-E/MF |