Part Details for MCP48CMB14-20E/ST by Microchip Technology Inc
Overview of MCP48CMB14-20E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48CMB14-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1234
|
Newark | Quad Channel, 10-Bit, Mtp, Spi Dac 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP48CMB14-20E/ST Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.7100 | Buy Now |
DISTI #
150-MCP48CMB14-20E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
138 In Stock |
|
$5.2000 / $6.8600 | Buy Now |
DISTI #
MCP48CMB14-20E/ST
|
Avnet Americas | QUAD CHANNEL, 10-BIT, MTP, SPI DAC - Rail/Tube (Alt: MCP48CMB14-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.2000 / $6.8600 | Buy Now |
DISTI #
579-MCP48CMB14-20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Channel, 10-Bit , MTP, SPI DAC | 140 |
|
$5.2000 / $6.8600 | Buy Now |
DISTI #
MCP48CMB14-20E/ST
|
Microchip Technology Inc | SPI Quad 10-Bit Non-Volatile, Projected EOL: 2049-06-25 RoHS: Compliant pbFree: Yes |
187 Alternates Available |
|
$4.9500 / $6.8600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 74 Package Multiple: 74 | 0 |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4400 / $5.6600 | Buy Now | |
|
Ameya Holding Limited | 187 |
|
RFQ | ||
|
NAC | Quad Channel, 10-Bit, MTP, SPI DAC, 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 74 Package Multiple: 74 | 0 |
|
$5.3800 / $6.4900 | Buy Now |
|
Master Electronics | 0 |
|
$4.4400 / $5.6600 | Buy Now |
Part Details for MCP48CMB14-20E/ST
MCP48CMB14-20E/ST CAD Models
MCP48CMB14-20E/ST Part Data Attributes:
|
MCP48CMB14-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CMB14-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 2.03 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |