Datasheets
MCP48CMB18-20E/ST by: Microchip Technology Inc

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20

Part Details for MCP48CMB18-20E/ST by Microchip Technology Inc

Overview of MCP48CMB18-20E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP48CMB18-20E/ST

Part # Distributor Description Stock Price Buy
DISTI # 150-MCP48CMB18-20E/ST-ND
DigiKey IC DAC 10BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube 62
In Stock
  • 1 $11.5800
  • 25 $9.6500
  • 100 $8.7801
$8.7801 / $11.5800 Buy Now
DISTI # MCP48CMB18-20E/ST
Avnet Americas OCTAL CHANNEL, 10-BIT, MTP, SPI DAC - Rail/Tube (Alt: MCP48CMB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1 $11.5800
  • 100 $8.7800
$8.7800 / $11.5800 Buy Now
DISTI # 579-MCP48CMB18-20EST
Mouser Electronics Digital to Analog Converters - DAC Octal Channel, 10-Bi t, MTP, SPI DAC 66
  • 1 $11.5800
  • 25 $9.6500
  • 74 $8.7800
$8.7800 / $11.5800 Buy Now
DISTI # MCP48CMB18-20E/ST
Microchip Technology Inc SPI Octal 10-Bit Non-Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 671

Alternates Available
  • 1 $11.5800
  • 25 $9.6500
  • 100 $8.7800
  • 1,000 $8.4700
  • 5,000 $8.3700
$8.3700 / $11.5800 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 74 Package Multiple: 74 0
  • 74 $9.0000
$9.0000 Buy Now
Onlinecomponents.com   0
  • 5 $9.5900
  • 25 $8.6500
  • 74 $8.4200
  • 148 $8.0800
  • 296 $7.8800
  • 518 $7.7600
  • 1,036 $7.6400
$7.6400 / $9.5900 Buy Now
DISTI # MCP48CMB18-20E/ST
Avnet Americas OCTAL CHANNEL, 10-BIT, MTP, SPI DAC - Rail/Tube (Alt: MCP48CMB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1 $11.5800
  • 100 $8.7800
$8.7800 / $11.5800 Buy Now
Ameya Holding Limited   153
RFQ
DISTI # MCP48CMB18-20E/ST
Avnet Americas OCTAL CHANNEL, 10-BIT, MTP, SPI DAC - Rail/Tube (Alt: MCP48CMB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1 $11.5800
  • 100 $8.7800
$8.7800 / $11.5800 Buy Now
NAC Octal Channel, 10-Bit, MTP, SPI DAC, 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 444
  • 1 $10.9900
  • 100 $9.9600
  • 500 $9.3400
  • 1,000 $9.1100
$9.1100 / $10.9900 Buy Now
Master Electronics   0
  • 5 $9.5900
  • 25 $8.6500
  • 74 $8.4200
  • 148 $8.0800
  • 296 $7.8800
  • 518 $7.7600
  • 1,036 $7.6400
$7.6400 / $9.5900 Buy Now

Part Details for MCP48CMB18-20E/ST

MCP48CMB18-20E/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP48CMB18-20E/ST Part Data Attributes

MCP48CMB18-20E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP48CMB18-20E/ST Microchip Technology Inc D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP-20
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer Microchip
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Linearity Error-Max (EL) 0.024414%
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 2.4 mA
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP48CMB18-20E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP48CMB18-20E/ST by Microchip Technology Inc

  • Please alert me when MCP48CMB18-20E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP48CMB18-20E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP48CMB18-20E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP48CMB18-20E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP48CMB18-20E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP48CMB18-20E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: