Part Details for MCP48CMD02-E/UN by Microchip Technology Inc
Overview of MCP48CMD02-E/UN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for MCP48CMD02-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4539
|
Newark | Dac- Spi, Dual Channel, 8-Bit 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48CMD02-E/UN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
150-MCP48CMD02-E/UN-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 300 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
MCP48CMD02-E/UN
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 8-bit 10-Pin MSOP - Rail/Tube (Alt: MCP48CMD02-E/UN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-MCP48CMD02-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- SPI, Dual Channel, 8-Bit RoHS: Compliant | 0 |
|
$1.3800 / $1.8200 | Order Now |
DISTI #
MCP48CMD02-E/UN
|
Microchip Technology Inc | 8-bit, Dual Channel DAC with MTP memory and SPI Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
MCP48CMD02-E/UN
|
TME | IC: D/A converter, 8bit, 3.4Msps, Ch: 2, 1.8÷5.5V, MSOP10, -40÷125°C Min Qty: 1 | 0 |
|
$1.4900 / $1.9100 | RFQ |
|
NAC | DAC- SPI, Dual Channel, 8-Bit, 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $1.4500 | Buy Now |
Part Details for MCP48CMD02-E/UN
MCP48CMD02-E/UN CAD Models
MCP48CMD02-E/UN Part Data Attributes
|
MCP48CMD02-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CMD02-E/UN
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.000390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.37 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |