-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1253
|
Newark | Octal Channel, 8-Bit, Volatile, Spi Dac 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CVB08-E/ML Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $8.6300 | Buy Now |
DISTI #
150-MCP48CVB08-E/ML-ND
|
DigiKey | IC DAC 8BIT V-OUT 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
66 In Stock |
|
$10.3400 | Buy Now |
DISTI #
MCP48CVB08-E/ML
|
Avnet Americas | OCTAL CHANNEL, 8-BIT, VOLATILE, SPI DAC - Bulk (Alt: MCP48CVB08-E/ML) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Container: Bulk | 0 |
|
$7.8400 / $10.3400 | Buy Now |
DISTI #
579-MCP48CVB08-E/ML
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 8-Bit , volatile, SPI DAC | 84 |
|
$7.8400 / $10.3400 | Buy Now |
DISTI #
MCP48CVB08-E/ML
|
Microchip Technology Inc | SPI Octal 8-Bit Volatile, Projected EOL: 2049-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4900 / $10.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$8.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6700 / $11.1800 | Buy Now | |
DISTI #
MCP48CVB08-E/ML
|
Avnet Americas | OCTAL CHANNEL, 8-BIT, VOLATILE, SPI DAC - Bulk (Alt: MCP48CVB08-E/ML) RoHS: Not Compliant Min Qty: 91 Package Multiple: 91 Container: Bulk | 0 |
|
$7.8400 / $10.3400 | Buy Now |
|
NAC | Octal Channel, 8-Bit, volatile, SPI DAC, 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 91 Package Multiple: 91 | 0 |
|
$8.1200 / $9.7900 | Buy Now |
|
Master Electronics | 0 |
|
$7.6700 / $11.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP48CVB08-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVB08-E/ML
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |