Part Details for MCP48CVB18-20E/ST by Microchip Technology Inc
Overview of MCP48CVB18-20E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP48CVB18-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP48CVB18-20E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
67 In Stock |
|
$11.2600 | Buy Now |
DISTI #
MCP48CVB18-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 10-BIT, VOLATILE, SPI DAC - Rail/Tube (Alt: MCP48CVB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$8.5200 / $11.2600 | Buy Now |
DISTI #
579-MCP48CVB18-20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 10-Bi t, volatile, SPI DA | 69 |
|
$8.5200 / $11.2600 | Buy Now |
DISTI #
MCP48CVB18-20E/ST
|
Microchip Technology Inc | SPI Octal 10-Bit Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
962 Alternates Available |
|
$8.1400 / $11.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 74 Package Multiple: 74 | 0 |
|
$8.7400 | Buy Now |
|
Onlinecomponents.com | 444 Factory Stock |
|
$7.4100 / $9.3000 | Buy Now | |
DISTI #
MCP48CVB18-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 10-BIT, VOLATILE, SPI DAC - Rail/Tube (Alt: MCP48CVB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$8.5200 / $11.2600 | Buy Now |
|
Ameya Holding Limited | 444 |
|
RFQ | ||
DISTI #
MCP48CVB18-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 10-BIT, VOLATILE, SPI DAC - Rail/Tube (Alt: MCP48CVB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$8.5200 / $11.2600 | Buy Now |
|
NAC | Octal Channel, 10-Bit, volatile, SPI DAC, 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 | 740 |
|
$8.8400 / $10.6600 | Buy Now |
Part Details for MCP48CVB18-20E/ST
MCP48CVB18-20E/ST CAD Models
MCP48CVB18-20E/ST Part Data Attributes
|
MCP48CVB18-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVB18-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |