Part Details for MCP48CVB28T-20E/ST by Microchip Technology Inc
Overview of MCP48CVB28T-20E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP48CVB28T-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1272
|
Newark | Qctal Channel, 12-Bit, Volatile, Spi Dac 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP48CVB28T-20E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2300 | Buy Now |
DISTI #
150-MCP48CVB28T-20E/STCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$9.2300 / $12.1700 | Buy Now |
DISTI #
MCP48CVB28T-20E/ST
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, VOLATILE, SPI DAC - Bulk (Alt: MCP48CVB28T-20E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$9.2300 / $12.1700 | Buy Now |
DISTI #
579-MCP48CVB28T20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, volatile, SPI DA | 0 |
|
$9.2300 | Order Now |
DISTI #
MCP48CVB28T-20E/ST
|
Microchip Technology Inc | SPI Octal 12-Bit Volatile, Projected EOL: 2049-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8100 / $12.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.4000 / $24.6600 | Buy Now | |
DISTI #
MCP48CVB28T-20E/ST
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, VOLATILE, SPI DAC - Bulk (Alt: MCP48CVB28T-20E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$9.2300 / $12.1700 | Buy Now |
|
NAC | Qctal Channel, 12-Bit, volatile, SPI DAC, 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.5600 / $11.5300 | Buy Now |
|
Master Electronics | 0 |
|
$8.4000 / $24.6600 | Buy Now |
Part Details for MCP48CVB28T-20E/ST
MCP48CVB28T-20E/ST CAD Models
MCP48CVB28T-20E/ST Part Data Attributes:
|
MCP48CVB28T-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVB28T-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |