Part Details for MCP48FEB04-20E/ST by Microchip Technology Inc
Overview of MCP48FEB04-20E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MCP48FEB04-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0638
|
Newark | Quad Channel, 8-Bit, Eeprom, Spi Dac 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP48FEB04-20E/ST Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
150-MCP48FEB04-20E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 20TSSOP Min Qty: 148 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
DISTI #
MCP48FEB04-20E/ST
|
Avnet Americas | DAC 4-CH R-2R 8-Bit 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP48FEB04-20E/ST) RoHS: Not Compliant Min Qty: 148 Package Multiple: 74 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.7500 | Buy Now |
DISTI #
579-MCP48FEB0420E/ST
|
Mouser Electronics | Digital to Analog Converters - DAC SPI Quad 8-Bit Non-Volatile RoHS: Compliant | 0 |
|
$2.8400 / $3.7500 | Order Now |
DISTI #
MCP48FEB04-20E/ST
|
Microchip Technology Inc | SPI Quad 8-Bit Non-Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6900 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4400 / $3.1100 | Buy Now | |
DISTI #
MCP48FEB04-20E/ST
|
Avnet Americas | DAC 4-CH R-2R 8-Bit 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP48FEB04-20E/ST) RoHS: Not Compliant Min Qty: 148 Package Multiple: 74 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.7500 | Buy Now |
DISTI #
MCP48FEB04-20E/ST
|
TME | IC: D/A converter, 8bit, Ch: 4, TSSOP20, -40÷125°C Min Qty: 1 | 0 |
|
$3.0800 / $3.9500 | RFQ |
|
NAC | Quad Channel, 8-Bit, EEPROM, SPI DAC - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 148 Package Multiple: 74 Container: Tube | 0 |
|
$2.9400 / $3.5400 | Buy Now |
Part Details for MCP48FEB04-20E/ST
MCP48FEB04-20E/ST CAD Models
MCP48FEB04-20E/ST Part Data Attributes:
|
MCP48FEB04-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB04-20E/ST
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 2.6 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP48FEB04-20E/ST
This table gives cross-reference parts and alternative options found for MCP48FEB04-20E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB04-20E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FEB04T-20E/ST | D/A Converter | Microchip Technology Inc | MCP48FEB04-20E/ST vs MCP48FEB04T-20E/ST |