Part Details for MCP48FVB22T-E/UN by Microchip Technology Inc
Overview of MCP48FVB22T-E/UN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48FVB22T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7132
|
Newark | Single Channel, 12-Bit, Volatile, Spi Dac 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP48FVB22T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 | Buy Now |
DISTI #
MCP48FVB22T-E/UN-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2700 | Buy Now |
DISTI #
MCP48FVB22T-E/UN
|
Avnet Americas | SINGLE CHANNEL, 12-BIT, VOLATILE, SPI DAC - Tape and Reel (Alt: MCP48FVB22T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2700 / $2.9800 | Buy Now |
DISTI #
579-MCP48FVB22T-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 2 Channel, 12-Bit Volatile, SPI DAC RoHS: Compliant | 0 |
|
$2.2700 / $2.9800 | Order Now |
DISTI #
MCP48FVB22T-E/UN
|
Microchip Technology Inc | Volatile 12-bit Dual DAC, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1600 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Single Channel, 12-BIT, Volatile, Spi Dac 10 MSOP 3X3MM T/r Rohs Compliant: Yes RoHS: Compliant | Alternative Product Available |
|
$2.0200 / $5.5400 | Buy Now |
|
NAC | Single channel, 12-bit, volatile, SPI DAC - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4100 / $2.9700 | Buy Now |
DISTI #
MCP48FVB22T-E/UN
|
Avnet Silica | (Alt: MCP48FVB22T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP48FVB22T-E/UN
|
EBV Elektronik | (Alt: MCP48FVB22T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP48FVB22T-E/UN
MCP48FVB22T-E/UN CAD Models
MCP48FVB22T-E/UN Part Data Attributes
|
MCP48FVB22T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FVB22T-E/UN
Microchip Technology Inc
12-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.75 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP48FVB22T-E/UN
This table gives cross-reference parts and alternative options found for MCP48FVB22T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FVB22T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FVB22-E/UN | 12-BIT DAC | Microchip Technology Inc | MCP48FVB22T-E/UN vs MCP48FVB22-E/UN |