Part Details for MCP604-E/STVAO by Microchip Technology Inc
Overview of MCP604-E/STVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP604-E/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP604-E/STVAO-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 8448 |
|
RFQ |
Part Details for MCP604-E/STVAO
MCP604-E/STVAO CAD Models
MCP604-E/STVAO Part Data Attributes:
|
MCP604-E/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP604-E/STVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 1.296 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP604-E/STVAO
This table gives cross-reference parts and alternative options found for MCP604-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP604-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP604-I/ST | QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP604-E/STVAO vs MCP604-I/ST |
MCP604T-E/ST | QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP604-E/STVAO vs MCP604T-E/ST |
MCP604T-I/ST | QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP604-E/STVAO vs MCP604T-I/ST |
MCP604-I/STG | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP604-E/STVAO vs MCP604-I/STG |
MCP604-E/ST | QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP604-E/STVAO vs MCP604-E/ST |
MCP604T-E/STVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP604-E/STVAO vs MCP604T-E/STVAO |