Part Details for MCP604T-I/ST by Microchip Technology Inc
Overview of MCP604T-I/ST by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP604T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2854
|
Newark | Ic, operational Amplifier, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP604T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
MCP604T-I/STCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12888 In Stock |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
MCP604T-I/ST
|
Avnet Americas | OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP604T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
579-MCP604T-I/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.7V | 4054 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
V72:2272_06447175
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1850 |
|
$1.1413 / $1.1739 | Buy Now |
DISTI #
MCP604T-I/ST
|
Microchip Technology Inc | Quad 2.7V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
70451489
|
RS | Quad 2.7V Op Amp, I temp14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP604T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
|
Future Electronics | MCP604 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R RoHS: Compliant |
4125 In Stock 10000 Factory Stock |
|
$0.8660 / $0.9860 | Buy Now |
DISTI #
68020646
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP T/R Min Qty: 250 Package Multiple: 250 Date Code: 2316 | Americas - 4000 |
|
$1.1427 / $1.2818 | Buy Now |
Part Details for MCP604T-I/ST
MCP604T-I/ST CAD Models
MCP604T-I/ST Part Data Attributes
|
MCP604T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP604T-I/ST
Microchip Technology Inc
QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 1.296 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP604T-I/ST
This table gives cross-reference parts and alternative options found for MCP604T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP604T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP604-I/STG | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP604T-I/ST vs MCP604-I/STG |
MCP604-E/ST | QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP604T-I/ST vs MCP604-E/ST |
MCP604T-E/STVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP604T-I/ST vs MCP604T-E/STVAO |