Amplifier Circuits
MCP604-I/ST
Description: QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14

Overview of MCP604-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP604-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12T7762
Newark Operational Amplifier, Quad, 2.8 Mhz, 4, 2.3 V/ S, 2.7V To 6V, Tssop, 14 Rohs Compliant: Yes |Microchip MCP604-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 384
  • 1 $1.4100
  • 10 $1.2900
  • 25 $1.1600
  • 50 $1.1100
  • 192 $1.0600
$1.0600 / $1.4100 Buy Now
DISTI # 23C2853
Newark Ic, Op Amp, 2.8 Mhz, 2.3 V/ Us, 2 Mv, Tssop14, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP604-I/ST RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0500
$1.0500 Buy Now
DISTI # MCP604-I/ST
Avnet Americas OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP604-I/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3600
  • 25 $1.1200
  • 100 $1.0200
$1.0200 / $1.3600 Buy Now
DISTI # 579-MCP604-I/ST
Mouser Electronics Operational Amplifiers - Op Amps Quad 2.7V RoHS: Compliant 21166
  • 1 $1.2400
  • 25 $1.1200
  • 96 $1.0000
  • 288 $0.9960
  • 576 $0.9890
  • 1,056 $0.9530
  • 5,088 $0.9120
$0.9120 / $1.2400 Buy Now
DISTI # MCP604-I/ST
Microchip Technology Inc Quad 2.7V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1142

Alternates Available
  • 1 $1.3600
  • 25 $1.1200
  • 100 $1.0200
$1.0200 / $1.3600 Buy Now
DISTI # 70451668
RS Quad 2.7V Op Amp, I temp14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP604-I/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 384 $1.8600
  • 3,840 $1.7700
  • 19,200 $1.6800
  • 38,400 $1.5800
$1.5800 / $1.8600 RFQ
Future Electronics MCP604 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $1.3700
  • 30 $1.3300
  • 100 $1.3000
  • 300 $1.2600
  • 1,000 $1.2000
$1.2000 / $1.3700 Buy Now
Onlinecomponents.com Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube RoHS: Compliant 864 In Stock
1056 Factory Stock
  • 96 $1.0580
  • 192 $1.0130
  • 576 $0.9980
  • 1,056 $0.9460
  • 2,592 $0.9100
  • 5,088 $0.8960
  • 7,584 $0.8830
  • 10,080 $0.8690
$0.8690 / $1.0580 Buy Now
Bristol Electronics   Min Qty: 3 487
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
$0.7875 / $2.2500 Buy Now
Quest Components   389
  • 1 $3.0000
  • 134 $1.0500
  • 287 $0.9750
$0.9750 / $3.0000 Buy Now
DISTI # MCP604-I/ST
TME IC: operational amplifier, 2.8MHz, Ch: 4, TSSOP14, 2.7÷6VDC, IB: 1pA Min Qty: 1 237
  • 1 $1.2600
  • 5 $1.2200
  • 25 $1.0900
  • 100 $1.0500
$1.0500 / $1.2600 Buy Now
NAC Quad 2.7V Op Amp, I temp - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 864
  • 1 $1.3700
  • 100 $1.2400
  • 500 $1.1400
  • 1,000 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # MCP604-I/ST
Avnet Silica OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP Tube (Alt: MCP604-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP604-I/ST
EBV Elektronik OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP Tube (Alt: MCP604-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC Four channels 1pA 2.3V/us 2.8MHz TSSOP-14 Operational Amplifier ROHS 66
  • 1 $1.5546
  • 10 $1.5184
  • 30 $1.4948
  • 100 $1.4712
$1.4712 / $1.5546 Buy Now
Master Electronics Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube RoHS: Compliant 864 In Stock
1056 Factory Stock
  • 96 $1.0580
  • 192 $1.0130
  • 576 $0.9980
  • 1,056 $0.9460
  • 2,592 $0.9100
  • 5,088 $0.8960
  • 7,584 $0.8830
  • 10,080 $0.8690
$0.8690 / $1.0580 Buy Now
Win Source Electronics IC OPAMP GP 2.8MHZ RRO 14TSSOP 10535
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for MCP604-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP604-I/ST by Microchip Technology Inc

MCP604-I/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Slew Rate-Nom
2.3 V/us
Supply Current-Max
1.296 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
2800
Voltage Gain-Min
56200
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. MCP604-I/ST
    Microchip Technology Inc
    QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for MCP604-I/ST

This table gives cross-reference parts and alternative options found for MCP604-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP604-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP604-I/STG QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP604-I/ST vs MCP604-I/STG
MCP604-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP604-I/ST vs MCP604-E/ST
MCP604T-I/ST QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 Microchip Technology Inc MCP604-I/ST vs MCP604T-I/ST
Part Number Description Manufacturer Compare
MCP604-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP604-I/ST vs MCP604-E/ST
TLV9054IDR Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125 Texas Instruments MCP604-I/ST vs TLV9054IDR
TLV9054IRTER Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125 Texas Instruments MCP604-I/ST vs TLV9054IRTER
MCP604T-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP604-I/ST vs MCP604T-E/SL
MCP604T-I/ST QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 Microchip Technology Inc MCP604-I/ST vs MCP604T-I/ST
MCP604-I/STG QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP604-I/ST vs MCP604-I/STG
MCP604-I/SN Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO8, PLASTIC, SOIC-8 Telcom Semiconductor Inc MCP604-I/ST vs MCP604-I/SN
TLV9054IPWR Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125 Texas Instruments MCP604-I/ST vs TLV9054IPWR
MCP604T-I/SLG QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP604-I/ST vs MCP604T-I/SLG
MCP604-I/SL QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP604-I/ST vs MCP604-I/SL

Related Parts for MCP604-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP604-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP604-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP604-I/ST would you like to use for your alert(s)?
  • Please alert me when MCP604-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP604-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP604-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP604-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP604-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP604-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: