-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4520
|
Newark | Opamp, 10Mhz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.4V To 6V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6292T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$0.8940 / $1.1000 | Buy Now |
DISTI #
68H9419
|
Newark | Ic, operational Amplifier, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6292T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 | Buy Now |
DISTI #
MCP6292T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20970 In Stock |
|
$0.8200 / $1.0700 | Buy Now |
DISTI #
MCP6292T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6292T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0700 | Buy Now |
DISTI #
579-MCP6292T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 10MHz RoHS: Compliant | 13706 |
|
$0.8200 / $1.0700 | Buy Now |
DISTI #
V72:2272_06453419
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2324 Container: Cut Strips | Americas - 7500 |
|
$0.9233 / $0.9493 | Buy Now |
DISTI #
MCP6292T-E/MS
|
Microchip Technology Inc | 2.4-5.5V 10MHZ IQ/BW selectable, Dual, Low Power OP Amp, Projected EOL: 2034-07-01 RoHS: Compliant pbFree: Yes | 379995 |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
70452419
|
RS | Dual 10 MHz OP, E temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6292T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant |
5000 In Stock 405000 Factory Stock |
|
$0.6760 / $0.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6292T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6292T-E/MS
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6292T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6292T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6292IDGKR | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6292T-E/MS vs MCP6292IDGKR |
MCP6292T-E/MSVAO | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292T-E/MS vs MCP6292T-E/MSVAO |
MCP6292-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292T-E/MS vs MCP6292-H/MS |
MCP6292T-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292T-E/MS vs MCP6292T-H/MSVAO |
MCP6292-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP6292T-E/MS vs MCP6292-E/MS |
MCP6292T-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292T-E/MS vs MCP6292T-H/MS |
MCP6292-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292T-E/MS vs MCP6292-H/MSVAO |
MCP6292IDGKT | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6292T-E/MS vs MCP6292IDGKT |