Datasheets
MCP6292T-E/SN by: Microchip Technology Inc

DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Part Details for MCP6292T-E/SN by Microchip Technology Inc

Overview of MCP6292T-E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6292T-E/SN

Part # Distributor Description Stock Price Buy
DISTI # MCP6292T-E/SNCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3720
In Stock
  • 1 $1.1000
  • 25 $0.9200
  • 100 $0.8300
  • 3,300 $0.8300
$0.8300 / $1.1000 Buy Now
DISTI # MCP6292T-E/SN
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6292T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.1000
  • 25 $0.9200
  • 100 $0.8300
$0.8300 / $1.1000 Buy Now
DISTI # 579-MCP6292T-E/SN
Mouser Electronics Operational Amplifiers - Op Amps Dual 10MHz RoHS: Compliant 6349
  • 1 $1.1000
  • 25 $0.9200
  • 100 $0.8300
$0.8300 / $1.1000 Buy Now
DISTI # MCP6292T-E/SN
Microchip Technology Inc 2.4-5.5V 10MHZ IQ/BW selectable, Dual Low Pwer OP Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1250

Alternates Available
  • 1 $1.1000
  • 25 $0.9200
  • 100 $0.8300
  • 5,000 $0.8200
$0.8200 / $1.1000 Buy Now
DISTI # 70570082
RS IC OPAMP GP 10MHZ RRO 8SOIC | Microchip Technology Inc. MCP6292T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.5000
  • 33,000 $1.4300
  • 165,000 $1.3500
  • 330,000 $1.2800
$1.2800 / $1.5000 RFQ
Future Electronics DUAL 10 MHZ OP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $0.9850
$0.9850 Buy Now
Onlinecomponents.com Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant 3300 In Stock
  • 500 $0.8140
  • 1,000 $0.8100
  • 3,300 $0.8040
  • 6,600 $0.7980
  • 9,900 $0.7920
  • 13,200 $0.7860
  • 16,500 $0.7800
$0.7800 / $0.8140 Buy Now
Quest Components   1200
  • 1 $2.0160
  • 426 $0.6552
  • 917 $0.6300
$0.6300 / $2.0160 Buy Now
DISTI # MCP6292T-E/SN
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6292T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.1000
  • 25 $0.9200
  • 100 $0.8300
$0.8300 / $1.1000 Buy Now
Ameya Holding Limited MCP6292 Series Dual 6 V 10 MHz 3 mV Rail-Rail Operational Amplifier - SOIC-8 1050
RFQ
DISTI # MCP6292T-E/SN
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6292T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.1000
  • 25 $0.9200
  • 100 $0.8300
$0.8300 / $1.1000 Buy Now
NAC Dual 10 MHz OP, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.1200
  • 100 $1.0100
  • 500 $0.9400
  • 1,000 $0.9100
$0.9100 / $1.1200 Buy Now
DISTI # MCP6292T-E/SN
Avnet Silica OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6292T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # MCP6292T-E/SN
EBV Elektronik OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6292T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant 3300 In Stock
  • 500 $0.8140
  • 1,000 $0.8100
  • 3,300 $0.8040
  • 6,600 $0.7980
  • 9,900 $0.7920
  • 13,200 $0.7860
  • 16,500 $0.7800
$0.7800 / $0.8140 Buy Now

Part Details for MCP6292T-E/SN

MCP6292T-E/SN CAD Models

MCP6292T-E/SN Part Data Attributes

MCP6292T-E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6292T-E/SN Microchip Technology Inc DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 7 V/us
Supply Current-Max 2.6 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 31620
Wideband NO
Width 3.91 mm

Alternate Parts for MCP6292T-E/SN

This table gives cross-reference parts and alternative options found for MCP6292T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6292T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6292T-E/SNVAO Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6292T-E/SN vs MCP6292T-E/SNVAO
MCP6292-E/SNVAO Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6292T-E/SN vs MCP6292-E/SNVAO
MCP6292-E/SN DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6292T-E/SN vs MCP6292-E/SN
Part Number Description Manufacturer Compare
OPA2336P Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 Texas Instruments MCP6292T-E/SN vs OPA2336P
OPA2336U/2K5G4 Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 Texas Instruments MCP6292T-E/SN vs OPA2336U/2K5G4
TLC27L7MJGB Dual Precision Single Supply uPower Operational Amplifier 8-CDIP -55 to 125 Texas Instruments MCP6292T-E/SN vs TLC27L7MJGB
MCP6292IDGKT Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments MCP6292T-E/SN vs MCP6292IDGKT
MCP6292T-E/SNVAO Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6292T-E/SN vs MCP6292T-E/SNVAO
5962-9566603QPX DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments MCP6292T-E/SN vs 5962-9566603QPX
MCP6295-E/MS DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP6292T-E/SN vs MCP6295-E/MS
MCP6292T-H/MS Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6292T-E/SN vs MCP6292T-H/MS
OPA2336PG4 Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 Texas Instruments MCP6292T-E/SN vs OPA2336PG4
LMC6062AIN/NOPB DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8 Texas Instruments MCP6292T-E/SN vs LMC6062AIN/NOPB

MCP6292T-E/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6292T-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6292T-E/SN by Microchip Technology Inc

  • Please alert me when MCP6292T-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6292T-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6292T-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6292T-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6292T-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6292T-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: