Part Details for MCP6541RT-I/OTVAO by Microchip Technology Inc
Overview of MCP6541RT-I/OTVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6541RT-I/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6541RT-I/OTVAOTR-ND
|
DigiKey | SINGLE 1.6V PUSH/PULL COMPARATOR Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6541RT-I/OTVAO
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator, I temp, rvs pinout, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes |
18000 Alternates Available |
|
$0.3600 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP6541RT-I/OTVAO
|
Avnet Silica | Sub-Microamp Comparator Single CMOS/TTL 1.6V to 5.5V 5-Pin SOT-23 T/R (Alt: MCP6541RT-I/OTVAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6541RT-I/OTVAO
MCP6541RT-I/OTVAO CAD Models
MCP6541RT-I/OTVAO Part Data Attributes
|
MCP6541RT-I/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6541RT-I/OTVAO
Microchip Technology Inc
Comparator, 1 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 4000 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MCP6541RT-I/OTVAO
This table gives cross-reference parts and alternative options found for MCP6541RT-I/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6541RT-I/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6541RT-E/OT | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6541RT-I/OTVAO vs MCP6541RT-E/OT |