Part Details for MCP79410-I/MNY by Microchip Technology Inc
Overview of MCP79410-I/MNY by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP79410-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP79410-I/MNY
|
Microchip Technology Inc | RTCC with 1k EEPROM and battery-backed SRAM, Projected EOL: 2034-10-14 RoHS: Compliant pbFree: Yes |
960 Alternates Available |
|
$0.8100 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP79410-I/MNY
|
Avnet Silica | Real Time Clock Serial I2C 64Bytes 8-Pin TDFN Tube (Alt: MCP79410-I/MNY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP79410-I/MNY
MCP79410-I/MNY CAD Models
MCP79410-I/MNY Part Data Attributes
|
MCP79410-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79410-I/MNY
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79410-I/MNY
This table gives cross-reference parts and alternative options found for MCP79410-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79410-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79410T-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79410T-I/SN |
MCP79411T-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79411T-I/SN |
MCP79412T-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79412T-I/SN |
MCP79411T-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79411T-I/ST |
MCP79412-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79412-I/MNY |
MCP79411-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79411-I/SN |
ISL12032IVZ-T13 | Real Time Clock | Renesas Electronics Corporation | MCP79410-I/MNY vs ISL12032IVZ-T13 |
MCP79412-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79412-I/SN |
MCP79411-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79411-I/ST |
MCP79411T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79410-I/MNY vs MCP79411T-I/MS |