Part Details for MCP79411-I/ST by Microchip Technology Inc
Overview of MCP79411-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP79411-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1775
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79411-I/ST Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP79411-I/ST-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
262 In Stock |
|
$1.0300 / $1.1800 | Buy Now |
DISTI #
MCP79411-I/ST
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP79411-I/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.1800 | Buy Now |
DISTI #
579-MCP79411IST
|
Mouser Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-48 RoHS: Compliant | 6219 |
|
$1.0300 / $1.1800 | Buy Now |
DISTI #
MCP79411-I/ST
|
Microchip Technology Inc | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48, Projected EOL: 2034-12-14 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$0.9500 / $1.1800 | Buy Now |
DISTI #
70568617
|
RS | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48 | Microchip Technology Inc. MCP79411-I/ST RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube RoHS: Compliant | 800 Factory Stock |
|
$0.9770 / $1.1890 | Buy Now |
DISTI #
MCP79411-I/ST
|
TME | IC: RTC circuit, I2C, SRAM, 64BSRAM, 1.8÷5.5VDC, TSSOP8 Min Qty: 1 | 0 |
|
$1.1200 / $1.4300 | RFQ |
|
Ameya Holding Limited | IC RTC CLK/CALENDAR I2C 8-TSSOP | 800 |
|
RFQ |
Part Details for MCP79411-I/ST
MCP79411-I/ST CAD Models
MCP79411-I/ST Part Data Attributes
|
MCP79411-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79411-I/ST
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79411-I/ST
This table gives cross-reference parts and alternative options found for MCP79411-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79411-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12032IVZ | Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up; TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | MCP79411-I/ST vs ISL12032IVZ |
ISL12032IVZ-T7 | Real Time Clock | Renesas Electronics Corporation | MCP79411-I/ST vs ISL12032IVZ-T7 |
MCP79412-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79411-I/ST vs MCP79412-I/ST |