There are no models available for this part yet.
Overview of MCP79411T-I/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP79411T-I/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R1778
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79411T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now | |
DISTI #
MCP79411T-I/SNCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25757 In Stock |
|
$1.0000 / $1.1300 | Buy Now | |
DISTI #
MCP79411T-I/SN
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP79411T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1300 | Buy Now | |
DISTI #
579-MCP79411TISN
|
Mouser Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-48 RoHS: Compliant | 10923 |
|
$1.0000 / $1.1300 | Buy Now | |
DISTI #
MCP79411T-I/SN
|
Microchip Technology Inc | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48, Projected EOL: 2034-12-14 RoHS: Compliant pbFree: Yes | 47730 |
|
$0.9000 / $1.1300 | Buy Now | |
DISTI #
70568581
|
RS | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48 | Microchip Technology Inc. MCP79411T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ | |
Future Electronics | I2C Battery-Backed I2C RTCC w/SRAM, EEPROM and Protected EEPROM RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
Future Electronics | I2C Battery-Backed I2C RTCC w/SRAM, EEPROM and Protected EEPROM RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now | ||
Onlinecomponents.com | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N T/R RoHS: Compliant |
2900 In Stock 39600 Factory Stock |
|
$0.9260 / $1.0660 | Buy Now | ||
NAC | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48 - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 33000 |
|
$1.0200 / $1.2600 | Buy Now |
CAD Models for MCP79411T-I/SN by Microchip Technology Inc
Part Data Attributes for MCP79411T-I/SN by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Number of Timers
|
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
64
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Volatile
|
NO
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for MCP79411T-I/SN
This table gives cross-reference parts and alternative options found for MCP79411T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79411T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79411-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79411T-I/SN vs MCP79411-I/SN |
MCP79412T-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79411T-I/SN vs MCP79412T-I/SN |
MCP79412-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP79411T-I/SN vs MCP79412-I/SN |
Related Parts for MCP79411T-I/SN
-
TMS320F28022DATMicrocontrollers
-
MCP79411-I/SNTimers or RTCs
-
LTC2600CGNDigital to Analog Converters
-
ADM13305-4ARZPower Management Circuits
-
VNH5019ATR-EPeripheral Drivers
-
STW12N150K5Power Field-Effect Transistors
-
AM4376BZDND100Microprocessors
-
SN6501DBVROther Interface ICs
-
TPS61165DBVRDisplay Drivers