Microcontrollers and Processors
MCP79412T-I/MNY
Microchip Technology Inc
Description: REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8

Overview of MCP79412T-I/MNY by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

Price & Stock for MCP79412T-I/MNY by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12X8722
Newark Rtcc, Gp I2C, 1Kb Ee 64B Sram, Id, 8Tdfn, Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tdfn, No. Of Pins:8Pins, Ic Rohs Compliant: Yes |Microchip MCP79412T-I/MNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4727
  • 1 $1.2300
  • 10 $1.2100
  • 25 $1.2000
$1.2000 / $1.2300 Buy Now
DISTI # 85R1783
Newark I2C Gp Rtcc, 1Kb Ee, 64B Sram, Eui-64 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP79412T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $1.1100
$1.1100 Buy Now
DISTI # MCP79412T-I/MNYCT-ND
DigiKey IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4239
In Stock
  • 1 $1.2300
  • 25 $1.1300
  • 100 $1.0700
  • 3,300 $1.0700
$1.0700 / $1.2300 Buy Now
DISTI # MCP79412T-I/MNY
Avnet Americas Real Time Clock Serial 64Byte 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP79412T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.2300
  • 25 $1.1300
  • 100 $1.0700
$1.0700 / $1.2300 Buy Now
DISTI # 579-MCP79412TIMNY
Mouser Electronics Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-64 RoHS: Compliant 7230
  • 1 $1.1500
  • 25 $1.1100
  • 100 $1.0700
  • 3,300 $1.0600
$1.0600 / $1.1500 Buy Now
DISTI # MCP79412T-I/MNY
Microchip Technology Inc I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes 10290

Alternates Available
  • 1 $1.2300
  • 25 $1.1300
  • 100 $1.0700
  • 1,000 $1.0100
  • 5,000 $0.9900
$0.9900 / $1.2300 Buy Now
DISTI # 70568589
RS I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 | Microchip Technology Inc. MCP79412T-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk 0
  • 3,300 $2.1700
  • 33,000 $2.0600
  • 165,000 $1.9500
  • 330,000 $1.8400
$1.8400 / $2.1700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.0800
$1.0800 Buy Now
Onlinecomponents.com Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel RoHS: Compliant 9900 Factory Stock
  • 250 $1.1800
  • 500 $1.1600
  • 1,000 $1.1000
  • 3,300 $1.0600
  • 6,600 $1.0400
  • 9,900 $1.0300
  • 13,200 $1.0100
$1.0100 / $1.1800 Buy Now
NAC I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.3700
  • 100 $1.2400
  • 500 $1.1400
  • 1,000 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # MCP79412T-I/MNY
Avnet Silica Real Time Clock Serial 64Byte 8-Pin TDFN EP T/R (Alt: MCP79412T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200809089
Chip1Stop I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 RoHS: Compliant pbFree: Yes Container: Bulk 3263
  • 1 $0.9870
$0.9870 Buy Now
DISTI # MCP79412T-I/MNY
EBV Elektronik Real Time Clock Serial 64Byte 8-Pin TDFN EP T/R (Alt: MCP79412T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC I2C TDFN-8-EP(2x3) Real Time Clocks ROHS 16
  • 1 $1.1888
  • 10 $1.1626
  • 30 $1.1435
  • 100 $1.1256
$1.1256 / $1.1888 Buy Now
Master Electronics Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel RoHS: Compliant 9900 Factory Stock
  • 250 $1.1800
  • 500 $1.1600
  • 1,000 $1.1000
  • 3,300 $1.0600
  • 6,600 $1.0400
  • 9,900 $1.0300
  • 13,200 $1.0100
$1.0100 / $1.1800 Buy Now

CAD Models for MCP79412T-I/MNY by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP79412T-I/MNY by Microchip Technology Inc

MCP79412T-I/MNY
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
64
Screening Level
TS 16949
Seated Height-Max
0.8 mm
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
40
Volatile
NO
Width
2 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. MCP79412T-I/MNY
    Microchip Technology Inc
    REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8
    VS

Alternate Parts for MCP79412T-I/MNY

This table gives cross-reference parts and alternative options found for MCP79412T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79412T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP79410T-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79410T-I/SN
MCP79411T-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79411T-I/SN
MCP79412T-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79412T-I/SN
MCP79411T-I/ST REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79411T-I/ST
MCP79410-I/MNY REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79410-I/MNY
MCP79412-I/MNY REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79412-I/MNY
MCP79411-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79411-I/SN
ISL12032IVZ-T13 Real Time Clock Renesas Electronics Corporation MCP79412T-I/MNY vs ISL12032IVZ-T13
MCP79412-I/SN REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79412-I/SN
MCP79411-I/ST REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 Microchip Technology Inc MCP79412T-I/MNY vs MCP79411-I/ST

Related Parts for MCP79412T-I/MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP79412T-I/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP79412T-I/MNY by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP79412T-I/MNY would you like to use for your alert(s)?
  • Please alert me when MCP79412T-I/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP79412T-I/MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP79412T-I/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP79412T-I/MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP79412T-I/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP79412T-I/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: