Part Details for MCP79511T-I/MS by Microchip Technology Inc
Overview of MCP79511T-I/MS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP79511T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5351
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Clock Ic Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Microchip MCP79511T-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
150-MCP79511T-I/MSCT-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2202 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
MCP79511T-I/MS
|
Avnet Americas | Real Time Clock Serial 64Byte 10-Pin MSOP T/R - Bulk (Alt: MCP79511T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
579-MCP79511T-I/MS
|
Mouser Electronics | Real Time Clock SPI GP RTCC 1Kb EE 64B SRAM EUI-48 RoHS: Compliant | 7415 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
MCP79511T-I/MS
|
Microchip Technology Inc | SPI GPP RTCC w/1k EEPROM, 64B SRAM and EUI-48, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
7510 Alternates Available |
|
$1.1100 / $1.3900 | Buy Now |
DISTI #
70568610
|
RS | SPI GP RTCC, 1Kb EE, 64B SRAM, EUI-48 | Microchip Technology Inc. MCP79511T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Future Electronics | SPI GPP RTCC w/1k EEPROM, 64B SRAM and EUI-48. PKG: MSOP10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | SPI GP RTCC, 1Kb EE, 64B SRAM, EUI-48 | Microchip Technology Inc. MCP79511T-I/MS RoHS: Compliant | 7500 Factory Stock |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
MCP79511T-I/MS
|
Avnet Americas | Real Time Clock Serial 64Byte 10-Pin MSOP T/R - Bulk (Alt: MCP79511T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2200 / $1.3900 | Buy Now |
|
Ameya Holding Limited | SPI GPP RTCC w/1k EEPROM, 64B SRAM and EUI-48. PKG: MSOP10 | 7510 |
|
RFQ |
Part Details for MCP79511T-I/MS
MCP79511T-I/MS CAD Models
MCP79511T-I/MS Part Data Attributes:
|
MCP79511T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79511T-I/MS
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79511T-I/MS
This table gives cross-reference parts and alternative options found for MCP79511T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79511T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79511-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79511T-I/MS vs MCP79511-I/MS |