Part Details for MCP98243T-BE/MNYAA by Microchip Technology Inc
Overview of MCP98243T-BE/MNYAA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCP98243T-BE/MNYAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8891
|
Newark | Jedec Dimm Serial Output Temp Sensor + Spd Eeprom 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP98243T-BE/MNYAA RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP98243T-BE/MNYAACT-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 3V 8-TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP98243T-BE/MNYAA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP98243T-BE/MNYAA) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP98243TBEMNYAA
|
Mouser Electronics | Board Mount Temperature Sensors SERIAL OUT TMP SENSR SPD EEPROM RoHS: Compliant | 2671 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP98243T-BE/MNYAA
|
Microchip Technology Inc | JEDEC DIMM Serial output temp sensor + SPD EEPROM, Projected EOL: 2034-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.3000 | Buy Now |
DISTI #
70452545
|
RS | JEDEC DIMM Serial output temp sensor + SPD EEPROM8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. MCP98243T-BE/MNYAA RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | RFQ |
|
Future Electronics | MCP9843 Series 5.5 V - 40 C to + 125 C Memory Module Temperature Sensor - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.5920 | Buy Now |
|
Quest Components | SENSOR/TRANSDUCER, 8 PIN, PLASTIC/EPOXY | 1666 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | SENSOR/TRANSDUCER, 8 PIN, PLASTIC/EPOXY | 23 |
|
$1.4400 / $1.8000 | Buy Now |
Part Details for MCP98243T-BE/MNYAA
MCP98243T-BE/MNYAA CAD Models
MCP98243T-BE/MNYAA Part Data Attributes
|
MCP98243T-BE/MNYAA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98243T-BE/MNYAA
Microchip Technology Inc
IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for MCP98243T-BE/MNYAA
This table gives cross-reference parts and alternative options found for MCP98243T-BE/MNYAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP98243T-BE/MNYAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP98243-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98243T-BE/MNYAA vs MCP98243-BE/MNY |
MCP98243T-BE/MNYVAO | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Rectangular, Surface Mount | Microchip Technology Inc | MCP98243T-BE/MNYAA vs MCP98243T-BE/MNYVAO |
MCP98243T-BE/MNYAB | IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MCP98243T-BE/MNYAA vs MCP98243T-BE/MNYAB |
MCP98243T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98243T-BE/MNYAA vs MCP98243T-BE/MNY |