Part Details for MCP98243T-BE/MUYAA by Microchip Technology Inc
Overview of MCP98243T-BE/MUYAA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCP98243T-BE/MUYAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8894
|
Newark | Jedec Dimm Serial Output Temp Sensor + Spd Eeprom 8 Udfn 2X3X0.5Mm T/R Rohs Compliant: Yes |Microchip MCP98243T-BE/MUYAA Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP98243T-BE/MUYAA-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 3V 8-UDFN Min Qty: 11000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MCP98243T-BE/MUYAA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN EP T/R - Tape and Reel (Alt: MCP98243T-BE/MUYAA) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Reel | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP98243TBEMUYAA
|
Mouser Electronics | Board Mount Temperature Sensors SERIAL OUT TMP SENSR SPD EEPROM RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
MCP98243T-BE/MUYAA
|
Microchip Technology Inc | JEDEC DIMM Serial output temp sensor + SPD EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.3000 | Buy Now |
DISTI #
70567830
|
RS | JEDEC DIMM Serial output temp sensor + SPD EEPROM | Microchip Technology Inc. MCP98243T-BE/MUYAA RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.5920 | Buy Now |
DISTI #
MCP98243T-BE/MUYAA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN EP T/R - Tape and Reel (Alt: MCP98243T-BE/MUYAA) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Reel | 0 |
|
$1.0000 / $1.3000 | Buy Now |
|
NAC | JEDEC DIMM Serial output temp sensor + SPD EEPROM - Package: 8 UDFN 2x3x0.5mm T/R RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
Part Details for MCP98243T-BE/MUYAA
MCP98243T-BE/MUYAA CAD Models
MCP98243T-BE/MUYAA Part Data Attributes:
|
MCP98243T-BE/MUYAA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98243T-BE/MUYAA
Microchip Technology Inc
IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for MCP98243T-BE/MUYAA
This table gives cross-reference parts and alternative options found for MCP98243T-BE/MUYAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP98243T-BE/MUYAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP98243T-BE/MUY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.50 HEIGHT, PLASTIC, UDFN-8 | Microchip Technology Inc | MCP98243T-BE/MUYAA vs MCP98243T-BE/MUY |