Part Details for MCPC1250C by Crydom Inc
Overview of MCPC1250C by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCPC1250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3920
|
Newark | Solid State Relay, 50A, 40V-140V, Panel, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:140Vrms, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Proportional Output, Control Voltage Min:40Vacrohs Compliant: Yes |Sensata/crydom MCPC1250C Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8200 / $249.3300 | Buy Now |
DISTI #
CC2029-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-140V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
12 In Stock |
|
$135.6104 / $149.1700 | Buy Now |
DISTI #
70130558
|
RS | Relay, 50 A (RMS) (Max.), 0 to 10 VDC, 48 to 140 V (RMS), 4000 V (RMS), 1.8 in. | Sensata - Crydom MCPC1250C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 28 |
|
$156.6300 | Buy Now |
DISTI #
CRYMCPC1250C
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PN L MT, 140VAC/50A, 0-10VDC CO | Americas - 0 in Stock |
|
$130.1262 / $156.1515 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$130.9200 / $147.7800 | Buy Now |
DISTI #
73501724
|
Verical | Solid State Relay 30mA 32V DC-IN 50A 140V AC-OUT 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 19 |
|
$194.4474 | Buy Now |
DISTI #
MCPC1250C
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 48÷140VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$118.8100 / $130.6900 | RFQ |
DISTI #
000000000001196198
|
Sager | Solid State Relays - Industrial Mount PM Prop.-Controller 0-10V In Min Qty: 10 | 0 |
|
$127.0000 / $134.2600 | Buy Now |
|
Master Electronics | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$130.9200 / $147.7800 | Buy Now |
|
Neutron USA | Relay, 50 A (RMS) (Max.), 0 to 10 VDC, 48 to 140 V (RMS), 4000 V (RMS), 1.8 in. | 50 |
|
$391.2200 | Buy Now |
Part Details for MCPC1250C
MCPC1250C CAD Models
MCPC1250C Part Data Attributes:
|
MCPC1250C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCPC1250C
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Current | 28 A | |
Control Voltage | 5 V | |
Forward Current-Max | 0.00125 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |