Part Details for MCPC4850E by Crydom Inc
Overview of MCPC4850E by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPC4850E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3952
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom MCPC4850E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2500 | Buy Now |
DISTI #
MCPC4850E-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.4810 | Buy Now |
DISTI #
70385748
|
RS | Solid State Relay Screw Screw Mount, DC, 50 A, 32 V dc | Sensata - Crydom MCPC4850E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5100 | RFQ |
DISTI #
CRYMCPC4850E
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 50 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$123.5400 / $230.0100 | Buy Now |
DISTI #
MCPC4850E
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 300÷530VAC, on panel Min Qty: 1 | 0 |
|
$133.2700 / $146.6000 | RFQ |
DISTI #
000000000001196230
|
Sager | Solid State Relays - Industrial Mount PM Prop.-Controller Pot. Cntrl Min Qty: 10 | 0 |
|
$143.4600 / $151.6600 | Buy Now |
|
Master Electronics | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiometer Analog Control Signal - 50 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$123.5400 / $230.0100 | Buy Now |
Part Details for MCPC4850E
MCPC4850E CAD Models
MCPC4850E Part Data Attributes
|
MCPC4850E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCPC4850E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Current | 28 A | |
Control Voltage | 5 V | |
Forward Current-Max | 0.00125 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |