Part Details for MCR-FL-C-UI-2UI-DCI-NC by Phoenix Contact
Overview of MCR-FL-C-UI-2UI-DCI-NC by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-FL-C-UI-2UI-DCI-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2051
|
Newark | Signal Multiplier, Current/Voltage, 30V, Din Rail, Signal Conditioner Input:-, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:2Channels, Accuracy:-, Supply Voltage Min:20Vdc, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Phoenix Contact MCR-FL-C-UI-2UI-DCI-NC (Alternate Part Number: 4017918820336 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MCR-FL-C-UI-2UI-DCI-NC
MCR-FL-C-UI-2UI-DCI-NC CAD Models
MCR-FL-C-UI-2UI-DCI-NC Part Data Attributes:
|
MCR-FL-C-UI-2UI-DCI-NC
Phoenix Contact
Buy Now
|
Compare Parts:
MCR-FL-C-UI-2UI-DCI-NC
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |