Part Details for MCR01MRTF4750 by ROHM Semiconductor
Overview of MCR01MRTF4750 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF4750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 63mW Thick Film Resistors 50V 100ppm/ 1% 475 0402 Chip Resistor - Surface Mount ROHS | 9050 |
|
$0.0020 / $0.0044 | Buy Now |
Part Details for MCR01MRTF4750
MCR01MRTF4750 CAD Models
MCR01MRTF4750 Part Data Attributes:
|
MCR01MRTF4750
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF4750
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF4750
This table gives cross-reference parts and alternative options found for MCR01MRTF4750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF4750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402475RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF4750 vs RCA0402475RFKED |
RMNW10K4750FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF4750 vs RMNW10K4750FTH |
TFP0402R4750FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCR01MRTF4750 vs TFP0402R4750FA-T10 |
RMCS1/16S4751%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MRTF4750 vs RMCS1/16S4751%R |
RK73H1ETTPB4750F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF4750 vs RK73H1ETTPB4750F |
CQ02WGF4750TCE | Fixed Resistor, 0.0625W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF4750 vs CQ02WGF4750TCE |
MC0402-4750-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF4750 vs MC0402-4750-FB |
232270674751 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF4750 vs 232270674751 |
RC0402F4750-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCR01MRTF4750 vs RC0402F4750-07-T70 |
CRG0402-P-4750FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MRTF4750 vs CRG0402-P-4750FT |