Part Details for MCR01MZPF4303 by ROHM Semiconductor
Overview of MCR01MZPF4303 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF4303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60963468
|
Verical | Res Thick Film 0402 430K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 9616 Package Multiple: 1 Date Code: 2151 | Americas - 46662 |
|
$0.0032 | Buy Now |
DISTI #
SMC-MCR01MZPF4303
|
Sensible Micro Corporation | Res 430K Ohm 1/16W 1% 0402 Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ | 10000 |
|
RFQ | |
DISTI #
MCR01MZPF4303
|
Avnet Asia | RES RESIN BASED 0402 430K OHM 1/16W 1% SMD (Alt: MCR01MZPF4303) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900417686
|
Chip1Stop | Res Thick Film 0402 430K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 46662 |
|
$0.0025 / $0.0029 | Buy Now |
Part Details for MCR01MZPF4303
MCR01MZPF4303 CAD Models
MCR01MZPF4303 Part Data Attributes:
|
MCR01MZPF4303
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF4303
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF4303
This table gives cross-reference parts and alternative options found for MCR01MZPF4303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF4303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPF4303 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPF4303 vs SFR01MZPF4303 |
RK73H1ERTTPB4303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF4303 vs RK73H1ERTTPB4303F |
RMGW10K434FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF4303 vs RMGW10K434FTH |
RK73H1EGTPS4303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF4303 vs RK73H1EGTPS4303F |
WR04X4303FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF4303 vs WR04X4303FGR |
HP02WAF4303TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF4303 vs HP02WAF4303TCE |
WF04P4303FTL | Fixed Resistor, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPF4303 vs WF04P4303FTL |
MC00625W04021430K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF4303 vs MC00625W04021430K |
RK73H1ELTPB4303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF4303 vs RK73H1ELTPB4303F |
RC0402FR-13430KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF4303 vs RC0402FR-13430KP |