Part Details for MCR01MZPF8200 by ROHM Semiconductor
Overview of MCR01MZPF8200 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9888 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 30000 |
|
RFQ |
Part Details for MCR01MZPF8200
MCR01MZPF8200 CAD Models
MCR01MZPF8200 Part Data Attributes:
|
MCR01MZPF8200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF8200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF8200
This table gives cross-reference parts and alternative options found for MCR01MZPF8200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF8200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270688201 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF8200 vs 232270688201 |
WF04P8200FTL | Fixed Resistor, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPF8200 vs WF04P8200FTL |
9C04021A8200FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MZPF8200 vs 9C04021A8200FKAF3 |
RMC10K8200FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF8200 vs RMC10K8200FTH |
CR10TR821F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MZPF8200 vs CR10TR821F |
RMC1/16SK821FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF8200 vs RMC1/16SK821FTH |
MCWR04X8200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF8200 vs MCWR04X8200FTL |
MP003464 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF8200 vs MP003464 |
RMCS1/16S8201%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPF8200 vs RMCS1/16S8201%R |
RC0402FR-07820RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF8200 vs RC0402FR-07820RP |