Part Details for MCR03ERTF6190 by ROHM Semiconductor
Overview of MCR03ERTF6190 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTF6190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM619CFCT-ND
|
DigiKey | RES SMD 619 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 619 0603 Chip Resistor - Surface Mount ROHS | 4450 |
|
$0.0021 / $0.0046 | Buy Now |
Part Details for MCR03ERTF6190
MCR03ERTF6190 CAD Models
MCR03ERTF6190 Part Data Attributes:
|
MCR03ERTF6190
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF6190
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF6190
This table gives cross-reference parts and alternative options found for MCR03ERTF6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM6191%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTF6190 vs HCHP0603100PPM6191%WTR0131E4 |
FCF03FS-77A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTF6190 vs FCF03FS-77A-W |
ASC0603-619RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCR03ERTF6190 vs ASC0603-619RFT5 |
FCF03FW-6190 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTF6190 vs FCF03FW-6190 |
CTTKFR0603FTE6190 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | MCR03ERTF6190 vs CTTKFR0603FTE6190 |
MC0603L6F6190SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | MCR03ERTF6190 vs MC0603L6F6190SE |
RK73H1JXTDD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTF6190 vs RK73H1JXTDD6190F |
TSR3GTF6190V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03ERTF6190 vs TSR3GTF6190V |
RC0603F6190-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | MCR03ERTF6190 vs RC0603F6190-07-T70 |
FCF03FS-6190 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTF6190 vs FCF03FS-6190 |