-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 39561 |
|
$0.0048 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 2689 |
|
$0.0150 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 3648 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 25600 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Velocity Electronics | Our Stock | 4484 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZHJ106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHJ106
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZHJ106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JP7---10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | MCR03EZHJ106 vs CR-03JP7---10M |
AS03JBF1005A | Fixed Resistor, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCR03EZHJ106 vs AS03JBF1005A |
RMC16-106JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZHJ106 vs RMC16-106JTH |
CR-03JPB---10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | MCR03EZHJ106 vs CR-03JPB---10M |
CR0603-10W-106JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR03EZHJ106 vs CR0603-10W-106JSNT-13 |
RMSW16-106JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZHJ106 vs RMSW16-106JB |
RK73B1JRTTDB106J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZHJ106 vs RK73B1JRTTDB106J |
CR-03JPF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | MCR03EZHJ106 vs CR-03JPF---10M |
RK73B1JLTED106J | RES,SMT,THICK FILM,10M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03EZHJ106 vs RK73B1JLTED106J |
NMCT0603JT10M0 | RESISTOR, 0.1W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZHJ106 vs NMCT0603JT10M0 |