-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPFX10R0 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7752
|
Newark | Res Smd 10 Ohm 1% 1/10W 0603 Rohm P/N: Mcr03Ezpfx10R0 |Rohm MCR03EZPFX10R0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 22145 |
|
RFQ | ||
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MCR03EZPFX10R0
|
Avnet Asia | SMD Chip Resistor, 10 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: MCR03EZPFX10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MCR03EZPFX10R0
|
Chip One Stop | Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 100 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 549079 |
|
$0.0036 / $0.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX10R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX10R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
A recommended PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the bottom layer. Additionally, keeping the component away from other heat sources and using a thermal interface material can help improve thermal performance.
To ensure proper soldering, use a soldering iron with a temperature of 350°C to 370°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the device. Avoid applying excessive force or pressure, which can damage the device.
The recommended storage condition for the MCR03EZPFX10R0 is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.
Yes, the MCR03EZPFX10R0 is suitable for high-reliability applications. ROHM Semiconductor has a robust quality control process in place to ensure the device meets high standards of reliability. However, it is still important to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
Handle the device by the edges or the body, avoiding touching the pins or electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage. Avoid bending or flexing the device, and use a pick-and-place machine or a vacuum pickup tool to handle the device during assembly.