Part Details for MCR03EZPJ8R2 by ROHM Semiconductor
Overview of MCR03EZPJ8R2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPJ8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47494994
|
Verical | Res Thick Film 0603 8.2 Ohm 5% 0.1W(1/10W) ±400ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2001 | Americas - 19780 |
|
$0.0094 / $0.0097 | Buy Now |
|
Bristol Electronics | 3356 |
|
RFQ | ||
|
Quest Components | 18708 |
|
$0.0080 / $0.0600 | Buy Now |
Part Details for MCR03EZPJ8R2
MCR03EZPJ8R2 CAD Models
MCR03EZPJ8R2 Part Data Attributes:
|
MCR03EZPJ8R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ8R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPJ8R2
This table gives cross-reference parts and alternative options found for MCR03EZPJ8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603LF-8R2-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03EZPJ8R2 vs WCR0603LF-8R2-J-P-LT |
HQ03SAJ082JTEE | Fixed Resistor, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ8R2 vs HQ03SAJ082JTEE |
HQ03SAJ082JT4E | Fixed Resistor, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ8R2 vs HQ03SAJ082JT4E |
RK73B1JTBC8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ8R2 vs RK73B1JTBC8R2J |
RMS06JL8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCR03EZPJ8R2 vs RMS06JL8R2 |
RMC06038.25%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MCR03EZPJ8R2 vs RMC06038.25%N |
HQ03WGJ082JTCE | Fixed Resistor, 0.0625W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPJ8R2 vs HQ03WGJ082JTCE |
RK73B1JLTDB8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPJ8R2 vs RK73B1JLTDB8R2J |
RK73B1JLBC8R2J | RES,SMT,THICK FILM,8.2 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | MCR03EZPJ8R2 vs RK73B1JLBC8R2J |
RMC06038.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MCR03EZPJ8R2 vs RMC06038.25% |