There are no models available for this part yet.
Overview of MCR1-1B05 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1B-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS1B-0546RH/PROTO | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS1B-0547RH/PROTO | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection |
Price & Stock for MCR1-1B05 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCR1-1B05
|
Avnet Americas | Reed Relay SPST-NC 0.4A 5V DC PC Pin Through Hole - Bulk (Alt: MCR1-1B05) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
881-MCR1-1B05
|
Mouser Electronics | Reed Relays 1NC/100VDC/0.4A/12VA, Coil: 5VDC/200Ohms | 0 |
|
$266.8100 / $276.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.9400 / $508.8500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$242.9400 / $508.8500 | Buy Now |