-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR25NGOS-ND
|
DigiKey | SCR 800V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8942 / $2.1400 | Buy Now |
DISTI #
863-MCR25NG
|
Mouser Electronics | SCRs 800V 25A RoHS: Compliant | 1005 |
|
$1.0200 / $2.1200 | Buy Now |
|
Future Electronics | Thyristor SCR 800V 300A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$0.9500 / $1.1300 | Buy Now |
|
Future Electronics | Thyristor SCR 800V 300A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$0.9500 / $1.1300 | Buy Now |
DISTI #
MCR25NG
|
TTI | SCRs 800V 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
MCR25NG-LF
|
TME | Thyristor, 800V, Ifmax: 25A, Igt: 30mA, TO220AB, THT, tube, Ifsm: 300A Min Qty: 1 | 0 |
|
$1.3300 / $1.9900 | RFQ |
|
Chip1Cloud | Silicon Controlled Rectifiers Reverse Blocking Thyristors | THYRISTOR SCR 25A 800V TO220AB | 3450 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 800V TO220AB THT | 0 |
|
$2.1985 / $2.4184 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR25NG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR25NG
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR25NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR25NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8025RTP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | MCR25NG vs S8025RTP |
2N6509G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR25NG vs 2N6509G |
S8025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | MCR25NG vs S8025R |
2N6509TG | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MCR25NG vs 2N6509TG |
BT145-800R | Silicon Controlled Rectifier, 25 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MCR25NG vs BT145-800R |
25TTS08 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | International Rectifier | MCR25NG vs 25TTS08 |
2N6509TG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR25NG vs 2N6509TG |