Part Details for MCRE000000 by SPC Multicomp
Overview of MCRE000000 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRE000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6854
|
Newark | Res, 0R, 125Mw, Carbon Film, Resistor Case/Package:Axial Leaded, Resistor Technology:Carbon Film, Power Rating:125Mw, Current Rating:25A, Product Range:Mcre Series, Product Length:3.5Mm, Product Width:-, Product Height:- Rohs Compliant: Yes |Multicomp Pro MCRE000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59241 |
|
$0.0040 | Buy Now |
Part Details for MCRE000000
MCRE000000 CAD Models
MCRE000000 Part Data Attributes
|
MCRE000000
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000000
SPC Multicomp
Fixed Resistor, Carbon Film, 0.125W, 0ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE |