Part Details for MCRF03N220J100CT by SPC Multicomp
Overview of MCRF03N220J100CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRF03N220J100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7977
|
Newark | Cap, 22Pf, 10V, 5%, 0201, Capacitance:22Pf, Voltage Rating:10V, Product Range:Mcrf Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Multicomp Pro MCRF03N220J100CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40583 |
|
$0.0390 / $0.0650 | Buy Now |