Part Details for MCRFT2CO524LT by SPC Multicomp
Overview of MCRFT2CO524LT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRFT2CO524LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2587
|
Newark | Power Relay, 24Vac, 8A, Dpdt, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:8A, Product Range:Rft Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Contact Rohs Compliant: Yes |Multicomp MCRFT2CO524LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 701 |
|
$4.3700 / $6.3900 | Buy Now |