Part Details for MCRFW-BS10 by HellermannTyton
Overview of MCRFW-BS10 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRFW-BS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCRFW-BS10-ND
|
DigiKey | WIRE DUCT SOLID MULTI SCREW 10' Min Qty: 9 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4500 | Buy Now |
DISTI #
70332196
|
RS | InfoStream Multi-Channel Raceway Base With Side Divider, White, MCRFW Series | HellermannTyton MCRFW-BS10 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$4.0200 / $4.1400 | RFQ |
|
Onlinecomponents.com | InfoStream Multi-Channel Raceway Base With Side Divider, 10 ft Long, PVC, Office White, 60ft/pkg RoHS: Compliant | 0 |
|
$4.1100 / $7.9400 | Buy Now |
DISTI #
000000000001433966
|
Sager | Wire Ducting & Raceways BASE W/SIDE DIVIDER 10FT | 0 |
|
Buy Now |
Part Details for MCRFW-BS10
MCRFW-BS10 CAD Models
MCRFW-BS10 Part Data Attributes
|
MCRFW-BS10
HellermannTyton
Buy Now
|
Compare Parts:
MCRFW-BS10
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |