There are no models available for this part yet.
Overview of MCRR50332X7RK0100 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCRR50332X7RK0100 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K4539
|
Newark | Ceramic Capacitor 3300Pf 100V X7R 10%, Radial, Capacitance:3300Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp MCRR50332X7RK0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 347 |
|
$0.0150 | Buy Now |
CAD Models for MCRR50332X7RK0100 by SPC Multicomp
Part Data Attributes for MCRR50332X7RK0100 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for MCRR50332X7RK0100
This table gives cross-reference parts and alternative options found for MCRR50332X7RK0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRR50332X7RK0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C30X7R332K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | MCRR50332X7RK0100 vs 1C30X7R332K100B |
1C10X7R332K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | MCRR50332X7RK0100 vs 1C10X7R332K100B |
1C20X7R332K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | MCRR50332X7RK0100 vs 1C20X7R332K100B |
A332K17X7RHVVWA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | MCRR50332X7RK0100 vs A332K17X7RHVVWA |