MCS04020C1802FE000
Description: RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 18000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of MCS04020C1802FE000 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCS04020C1802FE000 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # 749-1559-1-ND
DigiKey RES 18K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20254
In Stock
  • 1 $0.1000
  • 10 $0.0490
  • 50 $0.0386
  • 100 $0.0349
  • 500 $0.0272
  • 1,000 $0.0244
  • 5,000 $0.0185
  • 10,000 $0.0164
  • 20,000 $0.0144
  • 30,000 $0.0133
  • 50,000 $0.0123
$0.0123 / $0.1000 Buy Now

CAD Models for MCS04020C1802FE000 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCS04020C1802FE000 by Vishay Beyschlag

MCS04020C1802FE000
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:50V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
18000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCS04020C1802FE000
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 18000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCS04020C1802FE000

This table gives cross-reference parts and alternative options found for MCS04020C1802FE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C1802FE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T04021A1802FBPF7 Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS04020C1802FE000 vs 9T04021A1802FBPF7
9T04021A1802FBPF4 Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS04020C1802FE000 vs 9T04021A1802FBPF4

Related Parts for MCS04020C1802FE000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS04020C1802FE000 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS04020C1802FE000 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCS04020C1802FE000 would you like to use for your alert(s)?
  • Please alert me when MCS04020C1802FE000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCS04020C1802FE000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS04020C1802FE000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCS04020C1802FE000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS04020C1802FE000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS04020C1802FE000 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: