MCS04020C3000FE500
Description: Fixed Resistor, Thin Film, 0.063W, 300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCS04020C3000FE500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCS04020C3000FE500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06AJ9491
Newark Mcs 0402-50 1% E5 300R |Vishay MCS04020C3000FE500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0210
$0.0210 Buy Now
DISTI # MCS04020C3000FE500
Avnet Americas MCS 0402-50 1% E5 300R - Tape and Reel (Alt: MCS04020C3000FE500) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0138
  • 10,000 $0.0136
  • 20,000 $0.0133
  • 30,000 $0.0130
  • 40,000 $0.0127
  • 50,000 $0.0125
  • 500,000 $0.0123
$0.0123 / $0.0138 Buy Now
DISTI # 594-MCS04020C3000FE5
Mouser Electronics Thin Film Resistors - SMD MCS 0402-50 1% E5 300R 0
  • 1 $0.1000
  • 10 $0.0470
  • 100 $0.0340
  • 500 $0.0260
  • 1,000 $0.0170
  • 5,000 $0.0140
  • 10,000 $0.0130
  • 50,000 $0.0120
$0.0120 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.0123
$0.0123 Buy Now

CAD Models for MCS04020C3000FE500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCS04020C3000FE500 by Vishay Intertechnologies

MCS04020C3000FE500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:50V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCS04020C3000FE500
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS04020C3000FE500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS04020C3000FE500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCS04020C3000FE500 would you like to use for your alert(s)?
  • Please alert me when MCS04020C3000FE500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCS04020C3000FE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS04020C3000FE500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCS04020C3000FE500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS04020C3000FE500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS04020C3000FE500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: