-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0705
|
Newark | Mcs 0402-25 0.1% E1 100K Rohs Compliant: Yes |Vishay MCS04020D1003BE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
84AH6354
|
Newark | Res, 100K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay MCS04020D1003BE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$0.2760 / $0.5720 | Buy Now |
DISTI #
14M8345
|
Newark | Res, 100K, 0.1%, 0.063W, Thin Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Vishay MCS04020D1003BE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
67AK8256
|
Newark | Res, 100K, 0.1%, 0.063W, Thin Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Vishay MCS04020D1003BE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 / $0.3230 | Buy Now |
DISTI #
MCS04020D1003BE100
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: MCS04020D1003BE100) RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1612 | Buy Now |
DISTI #
594-MCS04020D1003BE1
|
Mouser Electronics | Thin Film Resistors - SMD .016W 100Kohms .1% 0402 25ppm RoHS: Compliant | 22725 |
|
$0.1700 / $0.5200 | Buy Now |
DISTI #
V36:1790_09271210
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2306 | Americas - 3000 |
|
$0.0926 / $0.1198 | Buy Now |
DISTI #
V72:2272_09271210
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 Container: Cut Strips | Americas - 1000 |
|
$0.2126 / $0.5888 | Buy Now |
DISTI #
V79:2366_27013892
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 144 |
|
$0.1853 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020D1003BE100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020D1003BE100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS04020D1003BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1003BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402MD1003BE100 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | MCS04020D1003BE100 vs MCS0402MD1003BE100 |
MCS0402MD1003BE000 | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCS04020D1003BE100 vs MCS0402MD1003BE000 |
MCS04020D1003BE000 | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS04020D1003BE100 vs MCS04020D1003BE000 |