Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Renewable Energy
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 619K, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Vishay MCS0402MD6193BE000
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
1
Container:
Reel
|
0
|
|
$0.1170
|
Buy Now
|
|
|
Newark
|
Res, 619K, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Vishay MCS0402MD6193BE000
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
10
$0.2450
-
25
$0.2180
-
50
$0.1900
-
100
$0.1690
|
$0.1690 / $0.2450
|
Buy Now
|
|
DISTI #
594-MCS0402MD6193BE0
|
Mouser Electronics
|
Thin Film Resistors - SMD .1W 619Kohms .1% 0402 25ppm
RoHS:
Compliant
|
10999
|
-
1
$0.3400
-
10
$0.2450
-
50
$0.1900
-
100
$0.1690
-
500
$0.1270
-
1,000
$0.1070
-
2,000
$0.0990
-
5,000
$0.0950
-
10,000
$0.0940
|
$0.0940 / $0.3400
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks
|
0
|
|
$0.0976
|
Buy Now
|
|
DISTI #
MCS0402MD6193BE000
|
TTI
|
Thin Film Resistors - SMD .1W 619Kohms .1% 0402 25ppm
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
10000
Package Multiple:
10000
Container:
Reel
|
Americas - 0
|
|
$0.0930
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.13W, 619000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
VS
-