-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thin Film, 0.13W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9298
|
Newark | Mcs 0402 At E0 0R0 |Vishay MCS0402MZ0000ZE000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
MCS0402MZ0000ZE000
|
Avnet Americas | MCS 0402 AT E0 0R0 - Tape and Reel (Alt: MCS0402MZ0000ZE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0230 | Buy Now |
DISTI #
594-MCS0402MZ0000ZE0
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402 AT E0 0R0 RoHS: Compliant | 0 |
|
$0.0210 / $0.1400 | Order Now |
|
Future Electronics | MCS Series Professional Thin Film Chip Resistor Automotive Grade 0402 0 Ohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0202 / $0.0214 | Buy Now |
DISTI #
MCS0402MZ0000ZE000
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thin Film, 63 mW, Surface Mount (Alt: MCS0402MZ0000ZE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS0402MZ0000ZE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS0402MZ0000ZE000
Vishay Intertechnologies
Thin Film, 0.13W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 0.63A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |