Part Details for MCS0402UD3161BE100 by Vishay Intertechnologies
Overview of MCS0402UD3161BE100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS0402UD3161BE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9321
|
Newark | Mcs 0402-25 0.1% At Au E1 3K16 |Vishay MCS0402UD3161BE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.4530 | Buy Now |
DISTI #
MCS0402UD3161BE100
|
Avnet Americas | MCS Series Precision Gold Terminated Thin Film Chip Resistor for Conductive Gluing Automotive 0402 3.16K Ohm 0.1% Tolerance 0.1W ±25 ppm/K Surface Mount 2-Pin SMD T/R - Tape and Reel (Alt: MCS0402UD3161BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3996 / $0.5076 | Buy Now |
DISTI #
594-MCS0402UD3161BE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% AT AU E1 3K16 | 0 |
|
$0.3700 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.3700 | Buy Now |